345-012-520-508

Heilind Number:EDA345-012-520-508
Manufacturer:EDAC
Manufacturer Number:345-012-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With two rows of 12 positions each, it offers seamless integration for your electronic setups. The .1-inch pitch and .2-inch row spacing allow for efficient PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing optimal performance and durability. Elevate your PCB designs with this essential connectivity solution.