345-012-520-512

Heilind Number:EDA345-012-520-512
Manufacturer:EDAC
Manufacturer Number:345-012-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. The connector boasts two rows, with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 12 positions for efficient data transfer. Crafted from copper alloy, the contacts ensure reliable conductivity. With a straight mount orientation, installation is a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.