345-012-520-602

Heilind Number:EDA345-012-520-602
Manufacturer:EDAC
Manufacturer Number:345-012-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-602

Detailed Description

Enhance your PCB connectivity with our 12-position card edge connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance in demanding environments. With a low 3 A amperage and a pitch of .1 inches, it offers efficient power transmission while maintaining a compact form factor. The straight mount orientation and convenient row spacing of .2 inches make it easy to install and connect. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Elevate your connectivity solutions with this high-quality, green-colored connector.