345-012-520-607

Heilind Number:EDA345-012-520-607
Manufacturer:EDAC
Manufacturer Number:345-012-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With 12 positions and a single row layout, this connector ensures seamless data transmission. Crafted with precision, it guarantees a secure connection with its copper alloy contact material. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this reliable connector and experience enhanced performance like never before.