345-012-520-608

Heilind Number:EDA345-012-520-608
Manufacturer:EDAC
Manufacturer Number:345-012-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-608

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 12 positions and a single row layout, this connector ensures efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in harsh environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Trust in the quality and performance of this green-colored connector for your electronic projects.