345-012-520-612

Heilind Number:EDA345-012-520-612
Manufacturer:EDAC
Manufacturer Number:345-012-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 12 positions and a single row configuration, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance.