345-012-520-658

Heilind Number:EDA345-012-520-658
Manufacturer:EDAC
Manufacturer Number:345-012-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-658

Detailed Description

Enhance your PCB connectivity with our 12-position board-to-board card edge connectors. Designed for seamless integration, these connectors feature a 0.1-inch pitch and .2-inch row spacing, ensuring precise alignment. The UL 94V-0 thermoplastic polyester housing offers durability and reliability, even in harsh environments with operating temperatures ranging from -40 to 105°C. Each connector boasts high-quality copper alloy contacts, guaranteeing optimal conductivity. With a straight mount orientation, installation is quick and effortless. Elevate your electronic assemblies with these green connectors, perfect for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our commitment to quality and performance as we provide essential solutions for your connectivity needs.