345-012-520-678

Heilind Number:EDA345-012-520-678
Manufacturer:EDAC
Manufacturer Number:345-012-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, its 12 contact positions ensure seamless signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space efficiency on your PCB. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed to meet the demands of various environments. Upgrade your connectivity solutions with this essential component.