345-012-520-802

Heilind Number:EDA345-012-520-802
Manufacturer:EDAC
Manufacturer Number:345-012-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. With a vibrant green color and a durable UL 94V-0 thermoplastic polyester housing, it offers both visual appeal and reliable performance. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it allows for seamless data transmission across 12 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for any project requiring secure and efficient PCB connections. Upgrade your setup today and experience the difference in connectivity.