345-012-520-804

Heilind Number:EDA345-012-520-804
Manufacturer:EDAC
Manufacturer Number:345-012-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-804

Detailed Description

Enhance your PCB connectivity with our 2-row straight board-to-board connector, designed for seamless integration in a variety of electronic setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With 12 positions and a pitch of .1 inches, it offers ample connectivity options while conserving space on your board. Crafted with high-quality copper alloy contacts, it guarantees efficient signal transfer. Whether you're designing for industrial machinery or consumer electronics, this connector, rated for an operating temperature range of -40 to 105°C, is a versatile and dependable choice. Streamline your assembly process and ensure secure connections with this essential component.