345-012-520-807

Heilind Number:EDA345-012-520-807
Manufacturer:EDAC
Manufacturer Number:345-012-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-807

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant shade of green. Designed for seamless integration, this connector boasts a dual-row configuration with 12 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation offers versatility in installation, making it an essential component for your connectivity needs. Elevate your PCB assembly with this top-quality connector, perfect for professional and DIY projects alike.