345-012-520-812

Heilind Number:EDA345-012-520-812
Manufacturer:EDAC
Manufacturer Number:345-012-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-520-812

Detailed Description

Enhance connectivity within your circuitry with our 12-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power distribution. With a compact .1-inch pitch and convenient straight mount orientation, it offers efficient space utilization. Its dual-row configuration and .2-inch row spacing facilitate easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your electronic setups with this essential component for seamless and robust connections.