345-012-521-102

Heilind Number:EDA345-012-521-102
Manufacturer:EDAC
Manufacturer Number:345-012-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision, it features 12 positions in a single row, ensuring seamless signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space efficiency on your PCB. The copper alloy contact material and straight mount orientation provide secure and stable connections, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your device's connectivity with this essential component.