345-012-521-107

Heilind Number:EDA345-012-521-107
Manufacturer:EDAC
Manufacturer Number:345-012-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-107

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durable and safe operation, even in challenging environments. Crafted with precision, it boasts copper alloy contact material for reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component, perfect for a wide range of electronic applications.