345-012-521-108

Heilind Number:EDA345-012-521-108
Manufacturer:EDAC
Manufacturer Number:345-012-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-108

Detailed Description

Enhance connectivity in your electronic devices with this 12-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a rugged housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The copper alloy contacts guarantee secure and low-resistance connections, while the 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your devices with this durable and high-quality component.