345-012-521-112

Heilind Number:EDA345-012-521-112
Manufacturer:EDAC
Manufacturer Number:345-012-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-112

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for efficiency and reliability, it features a straight mount orientation and a single row with 12 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuitry with this essential component today.