345-012-521-203

Heilind Number:EDA345-012-521-203
Manufacturer:EDAC
Manufacturer Number:345-012-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance 12-position board-to-board connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration in your circuit design. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your connectivity game with this essential component.