345-012-521-204

Heilind Number:EDA345-012-521-204
Manufacturer:EDAC
Manufacturer Number:345-012-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability under extreme conditions. With two rows and twelve positions, it offers ample space for seamless data transmission. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your connections today and experience seamless, efficient performance.