345-012-521-207

Heilind Number:EDA345-012-521-207
Manufacturer:EDAC
Manufacturer Number:345-012-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-207

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features 12 positions spread across two rows, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your hardware projects with this essential component.