345-012-521-208

Heilind Number:EDA345-012-521-208
Manufacturer:EDAC
Manufacturer Number:345-012-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-208

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector. Featuring 12 positions and a .1-inch pitch, this connector ensures seamless data transmission in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your circuit boards with this high-performance component for optimal connectivity.