345-012-521-212

Heilind Number:EDA345-012-521-212
Manufacturer:EDAC
Manufacturer Number:345-012-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-212

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in 2 rows, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and durability, making it ideal for various applications. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Opt for this connector to experience seamless connectivity in your PCB assemblies.