345-012-521-258

Heilind Number:EDA345-012-521-258
Manufacturer:EDAC
Manufacturer Number:345-012-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With two rows and 12 positions, it offers ample connectivity options for your circuit board setup. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to last. Perfect for a variety of applications, it guarantees efficient and stable signal transmission in your electronic devices. Take your PCB assembly to the next level with this essential component.