345-012-521-278

Heilind Number:EDA345-012-521-278
Manufacturer:EDAC
Manufacturer Number:345-012-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contacts and 12 positions offer seamless data transfer, while the 2-row design with a pitch of .1" and row spacing of .2" allows for efficient board integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.