345-012-521-288

Heilind Number:EDA345-012-521-288
Manufacturer:EDAC
Manufacturer Number:345-012-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-288

Detailed Description

Enhance connectivity on your PCB with our 12-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, guaranteeing reliable signal transmission. With a compact .1-inch pitch and two rows for efficient space utilization, it offers a secure and stable connection. Operating in a wide temperature range from -40 to 105°C, it ensures optimal performance in various environments. Perfect for applications requiring precision and durability, this connector is a essential component for your electronics projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.