345-012-521-402

Heilind Number:EDA345-012-521-402
Manufacturer:EDAC
Manufacturer Number:345-012-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-402

Detailed Description

Enhance your PCB connections with this durable and efficient Board To Board PCB Connector. Designed for optimal performance, it features 12 positions in a single row with a pitch of 0.1 inches, ensuring seamless connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every use. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and resilient. Perfect for electronic projects, it provides a secure and stable link between boards, making it an essential component for any assembly. Elevate your connections with this high-performance connector, a must-have in your toolkit.