345-012-521-404

Heilind Number:EDA345-012-521-404
Manufacturer:EDAC
Manufacturer Number:345-012-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features twelve positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-quality connector.