345-012-521-407

Heilind Number:EDA345-012-521-407
Manufacturer:EDAC
Manufacturer Number:345-012-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-407

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation, it ensures a secure and reliable connection, while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning on your PCB. The 12 copper alloy contacts provide efficient power transmission, with an amperage rating of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your design with this efficient and durable connector.