345-012-521-412

Heilind Number:EDA345-012-521-412
Manufacturer:EDAC
Manufacturer Number:345-012-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Crafted with precision and durability in mind, it features 12 positions with a single row design, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees fire safety compliance, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation and green color make it easy to install and identify. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.