345-012-521-478

Heilind Number:EDA345-012-521-478
Manufacturer:EDAC
Manufacturer Number:345-012-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-478

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row with 12 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is reliable in harsh environments. Upgrade your PCB assembly with this essential component.