345-012-521-488

Heilind Number:EDA345-012-521-488
Manufacturer:EDAC
Manufacturer Number:345-012-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-488

Detailed Description

Enhance connectivity in your electronic assemblies with our Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features a single row layout with 12 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust performance in diverse environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures durability. Perfect for a variety of applications, this connector is a must-have for professional PCB assembly projects.