345-012-521-502

Heilind Number:EDA345-012-521-502
Manufacturer:EDAC
Manufacturer Number:345-012-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-502

Detailed Description

Upgrade your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 12 positions across 2 rows, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees optimal conductivity and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're enhancing your existing setup or embarking on a new project, this connector is a must-have for seamless connectivity.