345-012-521-503

Heilind Number:EDA345-012-521-503
Manufacturer:EDAC
Manufacturer Number:345-012-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-503

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. With a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient power delivery at an amperage of 3A. With twelve positions available, it offers ample connectivity options for your circuitry. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your device assembly with this essential connector, ideal for a wide range of applications in the electronics industry.