345-012-521-504

Heilind Number:EDA345-012-521-504
Manufacturer:EDAC
Manufacturer Number:345-012-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-504

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it ideal for various electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The 2-row configuration with a pitch of .1" and row spacing of .2" allows for efficient signal transmission. Boasting 12 positions and an amperage rating of 3A, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your PCB designs with this high-quality component.