345-012-521-507

Heilind Number:EDA345-012-521-507
Manufacturer:EDAC
Manufacturer Number:345-012-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-507

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions across two rows, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse applications. Upgrade your setup with this high-quality connector and experience reliable and high-speed data transfer.