345-012-521-508

Heilind Number:EDA345-012-521-508
Manufacturer:EDAC
Manufacturer Number:345-012-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-508

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a pitch of .1 inches, it offers optimal space-saving efficiency for your PCB setup. The twelve copper alloy contact positions ensure reliable and stable transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for secure and efficient card edge connections, whether in industrial or commercial settings. Elevate your connectivity with this essential component.