345-012-521-558

Heilind Number:EDA345-012-521-558
Manufacturer:EDAC
Manufacturer Number:345-012-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 12 positions, allowing for efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with high-quality Copper Alloy contacts, it offers reliable conductivity. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connections today.