345-012-521-578

Heilind Number:EDA345-012-521-578
Manufacturer:EDAC
Manufacturer Number:345-012-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-578

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durable and reliable operation even in demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 12 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in various conditions. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.