345-012-521-602

Heilind Number:EDA345-012-521-602
Manufacturer:EDAC
Manufacturer Number:345-012-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-602

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 12 positions, this connector ensures reliable and efficient data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.