345-012-521-603

Heilind Number:EDA345-012-521-603
Manufacturer:EDAC
Manufacturer Number:345-012-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-603

Detailed Description

Enhance your electronic connectivity with our 12-position Board To Board PCB Connector, designed for seamless integration into your circuitry. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in any application. The straight mount orientation and .1-inch pitch offer easy installation and secure connection, while the copper alloy contact material guarantees optimal conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB design with this essential component, a staple in our comprehensive range of quality connectors.