345-012-521-604

Heilind Number:EDA345-012-521-604
Manufacturer:EDAC
Manufacturer Number:345-012-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-604

Detailed Description

Enhance connectivity within your electronics assembly with this 12-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ideal for space-saving installations. The connector boasts UL 94V-0 thermoplastic polyester housing, ensuring durability and safety in operation. With copper alloy contacts and a 3A amperage rating, it guarantees reliable power transmission. Its single-row layout and .2-inch row spacing provide easy mating and disconnection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this green-colored, high-performance connector.