345-012-521-607

Heilind Number:EDA345-012-521-607
Manufacturer:EDAC
Manufacturer Number:345-012-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-607

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring 12 positions in a single row, this connector ensures seamless data transmission within your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every use. The 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB connectivity with this green-colored connector, a must-have in your electronic assembly arsenal.