345-012-521-608

Heilind Number:EDA345-012-521-608
Manufacturer:EDAC
Manufacturer Number:345-012-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-608

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for durability and reliability, it features a single row with 12 positions, perfect for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards, while the Copper Alloy contact material guarantees efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for optimal performance and peace of mind.