345-012-521-658

Heilind Number:EDA345-012-521-658
Manufacturer:EDAC
Manufacturer Number:345-012-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-658

Detailed Description

Enhance your PCB connectivity with this 12-position straight-mount card edge connector. Designed for seamless integration, this connector features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your electronic projects with this high-performance board-to-board connector.