345-012-521-678

Heilind Number:EDA345-012-521-678
Manufacturer:EDAC
Manufacturer Number:345-012-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 12 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in demanding environments. Crafted with precision, the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your systems with this essential component, a must-have in any electronic assembly project.