345-012-521-688

Heilind Number:EDA345-012-521-688
Manufacturer:EDAC
Manufacturer Number:345-012-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-688

Detailed Description

Enhance your PCB connectivity with our 12-position straight-mount board-to-board card edge connector. Designed for seamless integration, this durable connector features a UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Stay ahead in your projects with this high-quality, green-colored connector.