345-012-521-802

Heilind Number:EDA345-012-521-802
Manufacturer:EDAC
Manufacturer Number:345-012-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features twelve positions with a pitch of .1 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various electronic applications. Upgrade your connectivity solutions with this versatile green connector.