345-012-521-804

Heilind Number:EDA345-012-521-804
Manufacturer:EDAC
Manufacturer Number:345-012-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-804

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector, a must-have for seamless board-to-board communication. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, reliability is guaranteed even in the most demanding environments. Featuring two rows of 12 positions each, this connector offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.