345-012-521-807

Heilind Number:EDA345-012-521-807
Manufacturer:EDAC
Manufacturer Number:345-012-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 12 positions arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a straight mount orientation, it offers easy installation on your PCB. Operating at a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your board connectivity with this essential component.