345-012-521-808

Heilind Number:EDA345-012-521-808
Manufacturer:EDAC
Manufacturer Number:345-012-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 12 positions each, ensuring secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Upgrade your electronic setups with this essential component for seamless and efficient data transmission.