345-012-521-812

Heilind Number:EDA345-012-521-812
Manufacturer:EDAC
Manufacturer Number:345-012-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 12 positions with a compact .1-inch pitch, perfect for creating efficient circuit connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and durability, with a vibrant green color for easy identification. Each row offers a convenient .2-inch spacing, facilitating smooth installation. The contact material is made from premium Copper Alloy, ensuring reliable conductivity. With a straight mount orientation, it's easy to set up in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects in various industries. Elevate your PCB design with this essential component.